Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP8026-115H/PT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Maximum Operating Current:
0.3 mA
Minimum Operating Supply Voltage:
6 V
Dimension:
7 x 7 x 19138mmmm
Family:
MCP8026
Maximum Operating Supply Voltage:
28 V
Maximum Power Dissipation:
N/A
Triple Half Bridge Motor Driver Automotive 48-Pin TQFP Tray
Search Keywords:
MCP8026115HPT
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
63
$4.05
$255.150
125
$3.06
$382.500
188
$2.85
$535.800
250
+
$2.79
$697.500
Product Guides