Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP87130T-U/MF
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
Reel
Dimension:
5 x 6 x 0.98(Max) mm
Channel Mode:
Enhancement
Family:
MCP87130
Maximum Drain Source Resistance:
13.5@10V mOhm
Channel Type:
N
Maximum Continuous Drain Current:
54 A
Life Cycle:
Discontinued
Trans MOSFET N-CH 25V 54A Automotive 8-Pin Power DFN EP T/R
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
You may purchase in-stock quantity up to 10
Minimum Order:
660
Available in less than min:
10
Quantity
Unit Price
Ext. Price
1
$0.5676
$0.568
660
$0.5160
$340.560
1,320
$0.4900
$646.800
3,300
$0.4150
$1,369.500
6,600
+
$0.3930
$2,593.800
Product Guides