Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP9700-E/TO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Family:
MCP9700
Dimension:
mm14478mm
The MCP9700-E/TO from MICROCHIP TECH. is a highly efficient and low-power linear active thermistor IC. This versatile component offers accurate temperature measurement capabilities with a linear transfer function that correlates directly to temperature changes. Designed with low-power consumption in mind, the MCP9700-E/TO is ideal for battery-powered applications that require precise temperature monitoring. With its small form factor, easy integration, and excellent accuracy, this thermistor IC is an excellent choice for a wide range of temperature sensing applications in various industries.
Search Keywords:
MCP9700ETO
IN STOCK:
28,348
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4328
$21.640
500
$0.3973
$198.650
1,000
$0.3913
$391.300
3,000
$0.3718
$1,115.400
5,000
$0.3662
$1,831.000
8,000
$0.3607
$2,885.600
10,000
$0.3553
$3,553.000
15,000
+
$0.3500
$5,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
CP1-12V
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive
G2RL-14-E-DC24
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT
334MKP275KE
AC Motor Run Film Capacitor - 0.33uF ±10% - 310VAC - +105°C
ERZ-V20D241
Var 150VAC/200VDC 10000A 240V Thru-Hole Radial Bulk