help desk software
DATA SHEET

MCP9701AT-E/TT

Microchip Technology

Temp Sensor IC - Analog Automotive - Voltage - ± 2°C - 0 °C - 70 °C - SOT-23 - 3 Pins. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP9701AT-E/TT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Family:
MCP9701A
Dimension:
mm14478mm
The MCP9701AT-E/TT is a low-power linear active Thermistor™ IC comprise a family of analogue temperature sensors that convert temperature to analogue voltage. The low-power sensors feature an accuracy of ±4 from 0 to +70°C while consuming 6µA (typical) of operating current.
Search Keywords:
MCP9701ATETT
IN STOCK: 18,000
Can Ship immediately
Manufacturer Stock:
195,000   can ship 12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2605
$781.500
6,000
$0.2579
$1,547.400
9,000
$0.2553
$2,297.700
12,000
$0.2528
$3,033.600
27,000
$0.2502
$6,755.400
51,000 +
$0.2477
$12,632.700
Tools/3D Models
Product Guides