help desk software
DATA SHEET

MCP9808-E/MS

Microchip Technology

Temperature Digital Serial (2-Wire, I2C) - Automotive - ± 0.25°C - -40 °C - +125 °C - MSOP - 8 Pins. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP9808-E/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Accuracy:
±0.25 °C
Function:
Temp Sensor
Interface Type:
Serial (2-Wire, I2C, SMBus)
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
MCP9808
Mounting:
Surface Mount
Resolution:
N/A
Output Type:
Digital
Dimension:
3 x 3 x 0.85 mm
The MCP9808-E/MS is a digital temperature sensor in 8 pin MSOP package. It comes with user programmable registers that provide flexibility for temperature sensing applications. The registers allow user selectable settings such as shutdown or low power modes, specification of temperature alert window limits and critical output limits. When temperature changes beyond the specified boundary limits, the MCP9808 outputs an alert signal. This sensor has an industry standard 400KHz, 2-wire, SMBus/I2C compatible serial interface allowing up to eight or sixteen sensors to be controlled with single serial bus.
Search Keywords:
MCP9808EMS
  Different packaging options available.  See Alternatives
IN STOCK: 9,100
Can Ship immediately
Manufacturer Stock:
61,700   can ship 11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.041
$104.100
300
$1.029
$308.700
500
$1.019
$509.500
1,000
$1.009
$1,009.000
2,500
$0.999
$2,497.500
5,000
$0.989
$4,945.000
7,500
$0.979
$7,342.500
10,000 +
$0.969
$9,690.000
Tools/3D Models
Product Guides