help desk software
DATA SHEET

MCP9808T-E/MS

Microchip Technology

Temp Sensor Digital Serial (2-Wire, I2C) - Automotive - 8-Pin - MSOP T/R. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP9808T-E/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Accuracy:
±0.25 °C
Function:
Temp Sensor
Interface Type:
Serial (2-Wire, I2C, SMBus)
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
MCP9808
Mounting:
Surface Mount
Resolution:
N/A
Output Type:
Digital
Dimension:
3 x 3 x 0.85 mm
The MCP9808 digital temperature sensor converts temperatures between -20°C and +100°C to a digital word with ±0.5°C (max.) accuracy. The MCP9808 comes with user-programmable registers that provide flexibility for temperature sensing applications. The registers allow user-selectable settings such as Shutdown or low-power modes and the specification of temperature Event and Critical output boundaries. When the temperature changes beyond the specified boundary limits, the MCP9808 outputs an Event signal. The user has the option of setting the event output signal polarity as an active-low or active-high comparator output for thermostat operation, or as temperature event interrupt output for microprocessor-based systems. The event output can also be configured as a Critical temperature output. This sensor has an industry standard 2-wire, SMBus and Standard I2C™Compatible compatible (100kHz/400kHz bus clock) serial interface, allowing up to eight sensors to be controlled in a single serial bus. These features make the MCP9808 ideal for sophisticated multi-zone temperature- monitoring applications.
Search Keywords:
MCP9808TEMS
  Different packaging options available.  See Alternatives
IN STOCK: 6,241
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.029
$257.250
500
$1.019
$509.500
1,000
$1.009
$1,009.000
2,500
$0.999
$2,497.500
5,000
$0.989
$4,945.000
7,500
$0.979
$7,342.500
10,000 +
$0.969
$9,690.000
Tools/3D Models
Product Guides