help desk software
DATA SHEET

MCP98243-BE/MC

Microchip Technology

Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DFN EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP98243-BE/MC
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
TUBE
Accuracy:
±1 °C
Function:
Temp Sensor
Interface Type:
Serial (2-Wire, I2C)
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
MCP98243-BE/MC
Mounting:
Surface Mount
Resolution:
N/A
Output Type:
Digital
Dimension:
2 x 3 x 0.88 mm
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DFN EP Tube
Search Keywords:
MCP98243BEMC
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
3,750   can ship 12/6/24
Minimum Order:
150
Multiple:
150
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.986
$147.900
300
$0.972
$291.600
600
$0.957
$574.200
1,050
$0.923
$969.150
2,550
$0.889
$2,266.950
5,100
$0.876
$4,467.600
7,500 +
$0.862
$6,465.000
Tools/3D Models
Product Guides