Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCS3122-I/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
5A992.c
Supplier Standard Pack
96
Package Type:
TUBE
Dimension:
5 x 4.4 x 1 mm
Maximum Operating Supply Voltage:
3.7 V
Category:
Encoder
Maximum Data Rate:
N/A
Family:
MCS3122
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
2 V
Advanced KeeLoq® Encoder - 2.5V/3.3V - 14-Pin TSSOP - Tube
Search Keywords:
MCS3122IST
IN STOCK:
0
MOQ for out of Stock Qty:
96
Multiple:
96
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
96
$2.68
$257.280
192
$2.01
$385.920
288
$1.88
$541.440
384
+
$1.84
$706.560
Product Guides