help desk software
DATA SHEET

MCS3122T-I/ST

Microchip Technology

Advanced KeeLoq® Encoder - 2.5V/3.3V - 14-Pin TSSOP - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCS3122T-I/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
5A992.c
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Minimum Operating Supply Voltage:
2 V
Category:
Encoder
Mounting:
Surface Mount
Family:
MCS3122
Maximum Operating Supply Voltage:
3.7 V
Maximum Data Rate:
N/A
Dimension:
5 x 4.4 x 1 mm
Advanced KeeLoq® Encoder - 2.5V/3.3V - 14-Pin TSSOP - Tape&Reel
Search Keywords:
MCS3122TIST
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$4.73
$2,956.250
1,250
$2.50
$3,125.000
1,875
$1.76
$3,300.000
2,500 +
$1.73
$4,325.000
Tools/3D Models
Product Guides