help desk software
DATA SHEET

MIC1555YD5-TR

Microchip Technology

Standard Timer Single - -40°C to 85°C - 5-Pin TSOT-23 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC1555YD5-TR
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum High Level Output Current:
-20 mA
Maximum Operating Supply Voltage:
18 V
Maximum Low Level Output Current:
20 mA
Maximum Quiescent Current:
N/A
Dimension:
2.9 x 1.6 x 0.8714833mmmm
Absolute Propagation Delay Time:
N/A
Maximum Power Dissipation:
N/A
Family:
MIC1555
Maximum Propagation Delay Time @ Maximum CL:
N/A
Standard Timer Single - -40°C to 85°C - 5-Pin TSOT-23 - Tape&Reel
Search Keywords:
MIC1555YD5TR
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.616
$308.000
1,000
$0.607
$607.000
3,000
$0.570
$1,710.000
6,000
$0.556
$3,336.000
9,000
$0.547
$4,923.000
12,000 +
$0.539
$6,468.000
Tools/3D Models
Product Guides