help desk software
DATA SHEET

MIC1555YM5-TR

Microchip Technology

Timer - Oscillator & Pulse Generator - 5 MHz - 2.7 V to 18 V Supply - TSOT-23 - 5 Pin. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC1555YM5-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum High Level Output Current:
-20 mA
Maximum Operating Supply Voltage:
18 V
Absolute Propagation Delay Time:
N/A
Maximum Propagation Delay Time @ Maximum CL:
N/A
Dimension:
2.9 x 1.6 x 1.1 mm
Maximum Quiescent Current:
N/A
Maximum Power Dissipation:
N/A
Maximum Low Level Output Current:
20 mA
Family:
MIC1555
The MIC1555 IttyBitty® CMOS RC timer/oscillator and MIC1557 IttyBitty® CMOS RC oscillator are designed to provide rail-to-rail pulses for precise time delay or frequency generation.The devices are similar in function to the industry standard "555", without a frequency control (FC) pin or an opencollector discharge (D) pin. The threshold pin (TH) has precedence over the trigger (TR) input, ensuring that the BiCMOS output is off when TR is high.The MIC1555 may be used as an astable (oscillator) or monostable (one-shot) with separate threshold and trigger inputs. In the one-shot mode, the output pulse width is precisely controlled by an external resistor and a capacitor.Time delays may be accurately controlled from microseconds to hours. In the oscillator mode, the output is used to provide precise feedback, with a minimum of one resistor and one capacitor producing a 50% duty cycle square wave.The MIC1557 is designed for astable (oscillator) operation only, with a chip select/reset (CS) input for low power shutdown. One resistor and one capacitor provide a 50% duty cycle square wave. Other duty-cycle ratios may be produced using two diodes and two resistors. The MIC1555/7 is powered from a +2.7V to +18V supply voltage.The MIC1555/7 is available in the SOT-23-5 5-pin package, and is rated for -40°C to +85°C ambient temperature range.
Search Keywords:
MIC1555YM5TR
IN STOCK: 13,801
Can Ship immediately
Manufacturer Stock:
135,000   can ship 12/9/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.882
$441.000
1,000
$0.869
$869.000
3,000
$0.856
$2,568.000
6,000
$0.843
$5,058.000
9,000
$0.830
$7,470.000
12,000
$0.818
$9,816.000
15,000 +
$0.805
$12,075.000
Tools/3D Models
Product Guides