help desk software
DATA SHEET

MIC1555YMU-T5

Microchip Technology

Standard Timer Single - -40°C to 85°C - 10-Pin UTDFN - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC1555YMU-T5
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Maximum Quiescent Current:
N/A
Maximum Power Dissipation:
N/A
Maximum Low Level Output Current:
20 mA
Maximum High Level Output Current:
-20 mA
Family:
MIC1555
Absolute Propagation Delay Time:
N/A
Maximum Propagation Delay Time @ Maximum CL:
N/A
Dimension:
2 x 2 x 0.3914833mm(Max)mm
Maximum Operating Supply Voltage:
18 V
Life Cycle:
Discontinued & Replaced
Standard Timer Single - -40°C to 85°C - 10-Pin UTDFN - Tape&Reel
Search Keywords:
MIC1555YMUT5
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
500
Multiple:
500
Tools/3D Models
Product Guides