help desk software
DATA SHEET

MIC184YMM

Microchip Technology

Processor Supervisor 1 Open Drain 8-Pin MSOP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC184YMM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Maximum Power Dissipation:
30 mW
Dimension:
3 x 3 x 0.92 mm
Maximum Reset Threshold Voltage:
N/A
Family:
MIC184
Battery Backup Switching:
No
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Active Time:
0.015(Typ) ms
Chip Enable Signals:
No
Manual Reset:
No
Life Cycle:
Discontinued
Processor Supervisor 1 Open Drain 8-Pin MSOP Tube
Search Keywords:
MIC184YMM
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
100
Multiple:
100
Tools/3D Models
Product Guides