Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2003-1.2YML-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Family:
MIC2003
Maximum Power Dissipation:
N/A
Dimension:
2 x 2 x 0.8515300mm(Max)mm
Maximum Input Voltage:
5.5 V
Current Limit:
1.2 A
Enable Logic:
N/A
USB Power Switch Single 5.5V 1.2A 6-Pin DFN EP T/R
Search Keywords:
MIC200312YMLTR
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,250
$2.210
$2,762.500
2,500
$1.170
$2,925.000
3,750
$0.823
$3,086.250
5,000
+
$0.807
$4,035.000
Product Guides