Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2009A-2YM6-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Voltage:
5.5 V
Family:
MIC2009
Current Limit:
0.1 to 0.9 A
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Enable Logic:
Active Low
Maximum Power Dissipation:
N/A
USB Power Switch Single 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
Search Keywords:
MIC2009A2YM6TR
IN STOCK:
6,000
Ships today, if you order in
Manufacturer Stock:
12,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
3,000
$0.4185
$1,255.500
6,000
$0.4164
$2,498.400
12,000
$0.4143
$4,971.600
24,000
+
$0.4123
$9,895.200
Product Guides