MIC2009YML-TR
Microchip TechnologyUSB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin DFN EP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2009YML-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Current Limit:
0.2 to 2 A
Maximum Input Voltage:
5.5 V
Enable Logic:
Active High
Maximum Power Dissipation:
N/A
Family:
MIC2009
Dimension:
2 x 2 x 0.85(Max) mm
The MICROCHIP TECH. part MIC2009YML-TR is a compact and efficient USB power switch. It is designed to provide reliable and controlled power distribution for USB devices. With a voltage rating of up to 5.5V and a current capacity ranging from 0.2A to 2A, this power switch can safely handle a wide range of USB-powered devices. Its 6-pin DFN EP package ensures easy installation and secure connection. This USB power switch is an ideal choice for applications that require high performance and reliable power management.
Search Keywords:
MIC2009YMLTR
IN STOCK:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$1.52
$15.200
250
$1.25
$312.500
500
$1.23
$615.000
1,250
$1.21
$1,512.500
2,500
$1.19
$2,975.000
3,750
$1.17
$4,387.500
5,000
+
$1.15
$5,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides