help desk software
DATA SHEET

MIC2012-1PZQS

Microchip Technology

DIST Dual 5.5V 0.65A to 1.8A 16-Pin QSOP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2012-1PZQS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
98
Package Type:
TUBE
Dimension:
4.98 x 3.99 x 1.4715300mmmm
Maximum Input Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Current Limit:
0.65 to 1.8 A
Enable Logic:
Active High15301
Family:
MIC2012
DIST Dual 5.5V 0.65A to 1.8A 16-Pin QSOP Tube
Search Keywords:
MIC20121PZQS
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.54
$25.400
98
$2.33
$228.340
196
$2.24
$439.040
294
$2.20
$646.800
588
$2.17
$1,275.960
1,078
$2.10
$2,263.800
2,548
$2.07
$5,274.360
5,096 +
$2.04
$10,395.840
Tools/3D Models
Product Guides