Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2012PZM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Dimension:
4.93 x 3.94 x 1.4815300mmmm
Enable Logic:
N/A
Maximum Power Dissipation:
N/A
Maximum Input Voltage:
5.5 V
Family:
MIC2012
Current Limit:
0.65 to 1.8 A
DIST Dual 5.5V 0.65A to 1.8A 8-Pin SOIC N Tube
Search Keywords:
MIC2012PZM
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$2.40
$24.000
95
$2.21
$209.950
190
$2.12
$402.800
285
$2.09
$595.650
570
$2.06
$1,174.200
1,045
$1.99
$2,079.550
2,565
$1.96
$5,027.400
5,035
+
$1.93
$9,717.550
Product Guides