MIC2015-1.2YM6-TR
Microchip TechnologyUSB Power SW USB Power Switch Single 5.5V 1.2A 6-Pin SOT-23 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2015-1.2YM6-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
MIC2015
Current Limit:
1.2 A
Maximum Input Voltage:
5.5 V
Enable Logic:
Active High
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Power Dissipation:
N/A
USB Power SW USB Power Switch Single 5.5V 1.2A 6-Pin SOT-23 T/R
Search Keywords:
MIC201512YM6TR
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$1.055
$263.750
500
$1.039
$519.500
1,000
$0.987
$987.000
3,000
$0.951
$2,853.000
6,000
$0.936
$5,616.000
9,000
+
$0.922
$8,298.000
Product Guides