help desk software
DATA SHEET

MIC2017YM6-TR

Microchip Technology

USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2017YM6-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Dimension:
2.9 x 1.6 x 1.315300mm(Max)mm
Maximum Input Voltage:
5.5 V
Current Limit:
0.2 to 2 A
Maximum Power Dissipation:
N/A
Family:
MIC2017
Enable Logic:
Active High15301
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Search Keywords:
MIC2017YM6TR
IN STOCK: 0
Minimum Order:
500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.589
$294.500
1,000
$0.580
$580.000
3,000
$0.544
$1,632.000
6,000
$0.531
$3,186.000
9,000
$0.523
$4,707.000
12,000 +
$0.515
$6,180.000
Tools/3D Models
Product Guides