MIC2025-1YMM
Microchip TechnologyUSB Power Switch Single 5.5V 0.7A 8-Pin MSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2025-1YMM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Current Limit:
0.7 A
Enable Logic:
Active High
Family:
MIC2025
Dimension:
3 x 3 x 0.92 mm
Maximum Input Voltage:
5.5 V
The MICROCHIP TECH. USB Power Switch MIC2025-1YMM is a high-quality, compact device designed to provide reliable and efficient power control for USB devices. With a single 5.5V input and a current capacity of 0.7A, this power switch ensures stable and safe power delivery to your USB-connected devices. Its 8-pin MSOP configuration allows for easy integration into various applications. Featuring a sleek tube packaging, this MIC2025-1YMM power switch is a reliable and cost-effective solution for managing power in USB devices.
Search Keywords:
MIC20251YMM
Different packaging options available. See Alternatives
IN STOCK:
1,700
Ships today, if you order in
Manufacturer Stock:
6,200
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
100
$0.646
$64.600
300
$0.624
$187.200
1,000
$0.603
$603.000
2,500
$0.594
$1,485.000
5,000
$0.585
$2,925.000
7,500
$0.576
$4,320.000
10,000
$0.568
$5,680.000
15,000
+
$0.559
$8,385.000
Product Guides