MIC2025-1YM-TR
Microchip TechnologyUSB Power Switch Single 5.5V 0.85A 8-Pin SOIC N T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2025-1YM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Family:
MIC2025
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Power Dissipation:
N/A
Maximum Input Voltage:
5.5 V
Enable Logic:
Active High
Current Limit:
0.85 A
The MIC2025-1YM-TR is a high-performance USB power switch designed by Microchip Tech. It is a single-channel switch that operates at a voltage of 5.5V and can deliver a current of 0.85A. This compact and versatile switch comes in an 8-pin SOIC N package and is supplied in tape and reel packaging. It offers excellent power management capabilities, making it an ideal choice for various USB-powered applications.
Search Keywords:
MIC20251YMTR
Different packaging options available. See Alternatives
IN STOCK:
8,301
Can Ship immediately
Manufacturer Stock:
165,000
can ship
11/29/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
500
$0.873
$436.500
1,000
$0.864
$864.000
2,500
$0.855
$2,137.500
5,000
$0.847
$4,235.000
7,500
$0.838
$6,285.000
10,000
$0.830
$8,300.000
15,000
+
$0.821
$12,315.000
Product Guides