MIC2025-2YM
Microchip TechnologyUSB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2025-2YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Enable Logic:
Active Low
Current Limit:
0.7 A
Family:
MIC2025
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Power Dissipation:
N/A
Maximum Input Voltage:
5.5 V
The MICROCHIP TECH. part MIC2025-2YM is a USB power switch designed to provide reliable and efficient power management and protection for USB devices. This single-channel power switch operates at a voltage of 5.5V and can deliver a current of up to 0.7A. It comes in an 8-pin SOIC package, making it compact and suitable for space-constrained applications. The device ensures smooth and controlled power delivery, protecting both the USB device and the host system from overcurrent and short circuit conditions. Designed with reliability in mind, the MIC2025-2YM is an ideal choice for various USB-powered applications and is supplied in a protective tube packaging for convenient handling and storage.
Search Keywords:
MIC20252YM
Different packaging options available. See Alternatives
IN STOCK:
2,850
Ships today, if you order in
Manufacturer Stock:
2,755
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
95
$0.930
$88.350
285
$0.873
$248.805
570
$0.859
$489.630
1,045
$0.847
$885.115
2,565
$0.834
$2,139.210
5,035
$0.821
$4,133.735
7,505
$0.809
$6,071.545
10,070
+
$0.797
$8,025.790
Product Guides