MIC2025-2YMM
Microchip TechnologyUSB Power Switch Single 5.5V 0.85A 8-Pin MSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2025-2YMM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.92 mm
Enable Logic:
Active Low
Current Limit:
0.85 A
Maximum Power Dissipation:
N/A
Family:
MIC2025
Maximum Input Voltage:
5.5 V
The MICROCHIP TECH. part MIC2025-2YMM is a USB Power Switch ideal for use in applications requiring a single power switch with a 5.5V voltage rating and a maximum current handling capability of 0.85A. It comes in an 8-Pin MSOP package that allows for easy integration into various electronic systems. This USB power switch provides efficient and reliable power management, making it suitable for a wide range of applications.
Search Keywords:
MIC20252YMM
Different packaging options available. See Alternatives
IN STOCK:
2,400
Ships today, if you order in
Manufacturer Stock:
6,700
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$0.660
$66.000
300
$0.623
$186.900
1,000
$0.614
$614.000
2,500
$0.608
$1,520.000
5,000
$0.602
$3,010.000
7,500
$0.596
$4,470.000
10,000
$0.590
$5,900.000
15,000
+
$0.584
$8,760.000
Product Guides