MIC2025-2YM-TR
Microchip TechnologyUSB Power Switch Single 5.5V 0.85A 8-Pin SOIC N T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2025-2YM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Current Limit:
0.85 A
Maximum Input Voltage:
5.5 V
Dimension:
4.93 x 3.94 x 1.48 mm
Family:
MIC2025
Maximum Power Dissipation:
N/A
Enable Logic:
Active Low
The MIC2025-2YM-TR is a reliable and efficient USB power switch module designed by MICROCHIP TECH. It operates at a single voltage of 5.5V and can handle a current of up to 0.85A. This power switch ensures a seamless and safe power delivery for USB devices. Encased in an 8-pin SOIC N package, this module offers optimal space-saving, making it suitable for compact designs. The MIC2025-2YM-TR is an excellent choice for applications that require a robust and dependable USB power switch.
Search Keywords:
MIC20252YMTR
Different packaging options available. See Alternatives
IN STOCK:
5,000
Ships today, if you order in
Manufacturer Stock:
142,500
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.640
$320.000
1,000
$0.623
$623.000
2,500
$0.617
$1,542.500
5,000
$0.611
$3,055.000
7,500
$0.605
$4,537.500
10,000
$0.599
$5,990.000
15,000
$0.593
$8,895.000
25,000
+
$0.587
$14,675.000
Product Guides