help desk software

MIC2026-1YM

Microchip Technology

USB Power Distribution Switch - Current Limit - High Side - Active High - 2 Outputs - 5.5V - 0.9A - SOIC - 8-Pin. .. see full description

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2026-1YM
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
18780
Package Type:
TUBE
Dimension:
4.93 x 3.94 x 1.48 mm
Enable Logic:
Active High
Family:
MIC2026
Current Limit:
1 A
Maximum Power Dissipation:
N/A
Maximum Input Voltage:
5.5 V
The MIC2026-1YM is a high-side MOSFET 2-channel Power Distribution Switch, optimized for general-purpose power distribution requiring circuit protection. It is internally current limited and have thermal shutdown that protects the device and load. Device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over-current and thermal shutdown conditions. Transient faults are internally filtered.
Search Keywords:
MIC20261YM
  Different packaging options available.  See Alternatives
IN STOCK: 4,955
Ships today, if you order in
Minimum Order:
95
Multiple:
95
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
95
$0.942
$89.490
285
$0.900
$256.500
570
$0.892
$508.440
1,045
$0.869
$908.105
2,565
$0.865
$2,218.725
5,035
$0.859
$4,325.065
7,505
$0.854
$6,409.270
10,070 +
$0.799
$8,045.930