MIC2026-1YM-TR
Microchip TechnologyPower Load Distribution Switch IC - Active High - 2 Outputs - 5.5 V in - 900 mA - 0.09 ohm - 8-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2026-1YM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Input Voltage:
5.5 V
Enable Logic:
Active High
Family:
MIC2026
Current Limit:
1 A
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Power Dissipation:
N/A
The MIC2026-1YM TR is a dual-channel Power Distribution Switch for general-purpose power distribution requiring circuit protection. This is internally current limited and have thermal shutdown that protects the device and load. It offers smart thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over current and thermal shutdown conditions. Transient faults are internally filtered.
Search Keywords:
MIC20261YMTR
Different packaging options available. See Alternatives
IN STOCK:
14,148
Ships today, if you order in
Manufacturer Stock:
902,500
can ship
12/2/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
500
$0.995
$497.500
1,000
$0.980
$980.000
2,500
$0.965
$2,412.500
5,000
$0.951
$4,755.000
7,500
$0.937
$7,027.500
10,000
+
$0.923
$9,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
72309-8034BLF
Conn USB 2.0 Type A RCP 4/4 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tube
USB2512B-AEZG
Low/Full/High Speed Compatible 2 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray
ERJ-3EKF4702V
Res Thick Film 0603 47K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ECW-FA2J185JQ
Cap Film 1.8uF 630V PP 5% (26 X 14.8 X 26.8mm) Radial 22.5mm 105°C Bulk
MIC2026-1YM
USB Power Distribution Switch - Current Limit - High Side - Active High - 2 Outputs - 5.5V...