Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2026A-1YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Input Voltage:
5.5 V
Dimension:
4.93 x 3.94 x 1.48 mm
Enable Logic:
Active High
Maximum Power Dissipation:
N/A
Family:
MIC2026A
Current Limit:
1 A
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube
Search Keywords:
MIC2026A1YM
Different packaging options available. See Alternatives
IN STOCK:
1,370
Ships today, if you order in
Manufacturer Stock:
2,660
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
95
$0.776
$73.720
285
$0.764
$217.740
570
$0.753
$429.210
1,045
$0.742
$775.390
2,565
$0.731
$1,875.015
5,035
$0.720
$3,625.200
7,505
$0.709
$5,321.045
15,010
+
$0.698
$10,476.980
Product Guides