Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2026A-2YM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Enable Logic:
Active Low
Maximum Input Voltage:
5.5 V
Dimension:
4.93 x 3.94 x 1.48 mm
Current Limit:
0.7 A
Maximum Power Dissipation:
N/A
Family:
MIC2026A
USB Power SW USB Power Switch Dual 5.5V 0.7A 8-Pin SOIC N T/R
Search Keywords:
MIC2026A2YMTR
Different packaging options available. See Alternatives
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.4765
$1,191.250
5,000
$0.4693
$2,346.500
7,500
$0.4602
$3,451.500
10,000
$0.4533
$4,533.000
15,000
+
$0.4465
$6,697.500
Product Guides