MIC2027-1YM
Microchip TechnologyUSB Power SW USB Power Switch Quad 5.5V 0.9A 16-Pin SOIC N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2027-1YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
TUBE
Maximum Input Voltage:
5.5 V
Current Limit:
0.9 A
Maximum Power Dissipation:
N/A
Dimension:
9.93 x 3.94 x 1.48 mm
Enable Logic:
Active High
Family:
MIC2027
The MICROCHIP TECH. part MIC2027-1YM is a high-performance USB power switch that provides reliable power control for USB devices. With its quad configuration, it can handle up to 0.9A of current per channel, ensuring optimal power distribution to connected devices. The power switch operates at a voltage level of 5.5V, offering compatibility with a wide range of USB-powered devices. Housed in a 16-pin SOIC N tube package, the MIC2027-1YM is designed for easy installation and secure mounting. This versatile power switch is an ideal solution for applications requiring efficient and reliable USB power management.
Search Keywords:
MIC20271YM
IN STOCK:
1,008
Can Ship immediately
Manufacturer Stock:
5,088
can ship
12/6/24
Minimum Order:
48
Multiple:
48
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
48
$1.63
$78.240
144
$1.59
$228.960
288
$1.53
$440.640
528
$1.51
$797.280
1,008
$1.44
$1,451.520
2,544
$1.42
$3,612.480
5,040
+
$1.40
$7,056.000
Product Guides