Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2027-2YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
TUBE
Enable Logic:
Active Low
Current Limit:
0.9 A
Dimension:
9.93 x 3.94 x 1.48 mm
Family:
MIC2027
Maximum Input Voltage:
5.5 V
Maximum Power Dissipation:
N/A
USB Power Switch Quad 5.5V 0.9A 16-Pin SOIC N Tube
Search Keywords:
MIC20272YM
IN STOCK:
480
Can Ship immediately
Manufacturer Stock:
576
can ship
12/6/24
Minimum Order:
48
Multiple:
48
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
48
$2.627
$126.096
144
$2.601
$374.544
288
$2.353
$677.664
528
$2.329
$1,229.712
1,008
$2.306
$2,324.448
2,544
$2.283
$5,807.952
5,040
$2.260
$11,390.400
7,536
+
$2.238
$16,865.568
Product Guides