MIC2033-10AYM6-TR
Microchip TechnologyHi Side Single 5.5V 1A 6-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2033-10AYM6-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Current Limit:
1 A
Family:
MIC2033
Enable Logic:
Active High15301
Dimension:
2.9 x 1.6 x 1.315300mm(Max)mm
Maximum Input Voltage:
5.5 V
The MICROCHIP TECH. part MIC2033-10AYM6-TR is a high-side single 5.5V power switch designed for various applications. It is capable of handling a current load of up to 1A, ensuring efficient and reliable power distribution. Encased in a compact 6-pin SOT-23 package, this power switch offers space-saving benefits while delivering optimal performance. It is provided in tape and reel (T/R) packaging, making it easier to handle and integrate into manufacturing processes.
Search Keywords:
MIC203310AYM6TR
IN STOCK:
2,936
Can Ship immediately
Manufacturer Stock:
27,000
can ship
12/6/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
25
$0.695
$17.375
250
$0.595
$148.750
500
$0.586
$293.000
750
$0.577
$432.750
1,500
$0.568
$852.000
2,250
$0.560
$1,260.000
3,000
+
$0.551
$1,653.000
Product Guides