MIC2033-55AYM6-TR
Microchip TechnologyHi Side Single 5.5V 0.55A 6-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2033-55AYM6-TR
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
2.9 x 1.6 x 1.315300mm(Max)mm
Maximum Input Voltage:
5.5 V
Current Limit:
0.55 A
Family:
MIC2033
Enable Logic:
Active High15301
Maximum Power Dissipation:
N/A
The MIC2033-55AYM6-TR is a high side single 5.5V 0.55A switch in a compact 6-pin SOT-23 package. This device is designed for use in a variety of applications where precision current control and high side switching are required. With its small form factor and efficient performance, the MIC2033-55AYM6-TR is an ideal solution for space-constrained designs.
Search Keywords:
MIC203355AYM6TR
IN STOCK:
3,000
Can Ship immediately
Manufacturer Stock:
18,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
500
$0.588
$294.000
1,000
$0.582
$582.000
3,000
$0.577
$1,731.000
6,000
$0.571
$3,426.000
9,000
$0.565
$5,085.000
12,000
$0.559
$6,708.000
15,000
+
$0.554
$8,310.000
Product Guides