MIC2039AYM6-TR
Microchip TechnologyHi Side Single 5.5V 0.2A to 2.5A 6-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2039AYM6-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Voltage:
5.5 V
Enable Logic:
Active High
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Power Dissipation:
N/A
Current Limit:
0.2 to 2.5 A
Family:
MIC2039A
The MICROCHIP TECH. part MIC2039AYM6-TR is a high-side single power switch that operates at a voltage range of 5.5V and has a current rating of 0.2A up to 2.5A. It comes in a 6-pin SOT-23 package, making it compact and suitable for space-constrained applications. The device is designed with a thermal shutdown feature to protect against over-temperature conditions. It is available in tape and reel packaging for easy integration into automated manufacturing processes.
Search Keywords:
MIC2039AYM6TR
IN STOCK:
17,000
Can Ship immediately
Manufacturer Stock:
185,800
can ship
11/29/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
500
$0.589
$294.500
1,000
$0.580
$580.000
3,000
$0.544
$1,632.000
6,000
$0.531
$3,186.000
9,000
$0.523
$4,707.000
12,000
+
$0.515
$6,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF1003X
Res Thick Film 0402 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF2003X
Res Thick Film 0402 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF4020X
Res Thick Film 0402 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF8060X
Res Thick Film 0402 806 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
RMCF0402FT33R0
Res Thick Film 0402 33 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R