MIC2039AYMT-TR
Microchip TechnologyHi Side Single 5.5V 0.2A to 2.5A 6-Pin TDFN EP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2039AYMT-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Enable Logic:
Active High
Maximum Input Voltage:
5.5 V
Current Limit:
0.2 to 2.5 A
Family:
MIC2039A
Dimension:
2 x 2 x 0.55(Max) mm
Maximum Power Dissipation:
N/A
The MIC2039AYMT-TR is a high side single 5.5V power switch with a current rating from 0.2A to 2.5A. This 6-pin TDFN EP package provides a cost-effective and compact solution for various applications. It is designed to safely supply power to loads in electronic systems, controlling the operation and protection of connected devices. This power switch, in Tape and Reel packaging, offers convenience and ease of integration in automated manufacturing processes.
Search Keywords:
MIC2039AYMTTR
IN STOCK:
13,510
Can Ship immediately
Manufacturer Stock:
30,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
500
$0.637
$318.500
1,000
$0.631
$631.000
2,500
$0.625
$1,562.500
5,000
$0.618
$3,090.000
10,000
$0.612
$6,120.000
15,000
$0.606
$9,090.000
25,000
+
$0.600
$15,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides