MIC2042-1YM
Microchip TechnologyUSB Power SW USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2042-1YM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Current Limit:
0.5 to 3 A
Family:
MIC2042
Enable Logic:
Active High
Maximum Power Dissipation:
N/A
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Input Voltage:
5.5 V
USB Power SW USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Search Keywords:
MIC20421YM
IN STOCK:
285
Can Ship immediately
Manufacturer Stock:
6,650
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
95
$1.71
$162.450
190
$1.68
$319.200
285
$1.64
$467.400
570
$1.62
$923.400
1,045
$1.55
$1,619.750
2,565
$1.53
$3,924.450
5,035
+
$1.50
$7,552.500
Product Guides