Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2042-1YTS-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Dimension:
5 x 4.4 x 1.0515300mm(Max)mm
Maximum Power Dissipation:
N/A
Current Limit:
0.5 to 3 A
Family:
MIC2042
Enable Logic:
Active High15301
Maximum Input Voltage:
5.5 V
USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP T/R
Search Keywords:
MIC20421YTSTR
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
625
$5.98
$3,737.500
1,250
$3.17
$3,962.500
1,875
$2.23
$4,181.250
2,500
+
$2.18
$5,450.000
Product Guides