Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2042-2YTS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
94
Package Type:
TUBE
Current Limit:
0.5 to 3 A
Dimension:
5 x 4.4 x 1.0515300mm(Max)mm
Family:
MIC2042
Maximum Input Voltage:
5.5 V
Enable Logic:
Active Low15301
Maximum Power Dissipation:
N/A
USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube
Search Keywords:
MIC20422YTS
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.63
$26.300
94
$2.41
$226.540
188
$2.32
$436.160
282
$2.28
$642.960
564
$2.25
$1,269.000
1,034
$2.17
$2,243.780
2,538
$2.14
$5,431.320
5,076
+
$2.11
$10,710.360
Product Guides