Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2043-1YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Input Voltage:
5.5 V
Enable Logic:
Active Low
Current Limit:
0.5 to 3 A
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Power Dissipation:
N/A
Family:
MIC2043
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Search Keywords:
MIC20431YM
IN STOCK:
0
Manufacturer Stock:
285
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
95
$2.14
$203.300
190
$2.05
$389.500
285
$2.02
$575.700
570
$1.99
$1,134.300
1,045
$1.93
$2,016.850
2,565
$1.90
$4,873.500
5,035
$1.87
$9,415.450
7,505
+
$1.84
$13,809.200
Product Guides