Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2043-1YTS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
94
Package Type:
TUBE
Enable Logic:
Active Low15301
Maximum Input Voltage:
5.5 V
Dimension:
5 x 4.4 x 1.0515300mm(Max)mm
Current Limit:
0.5 to 3 A
Family:
MIC2043
Maximum Power Dissipation:
N/A
USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube
Search Keywords:
MIC20431YTS
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8,742
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.48
$24.800
94
$2.27
$213.380
188
$2.18
$409.840
282
$2.15
$606.300
564
$2.12
$1,195.680
1,034
$2.05
$2,119.700
2,538
$2.02
$5,126.760
5,076
+
$1.99
$10,101.240
Product Guides