Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2045-1YTS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
94
Package Type:
TUBE
Dimension:
5 x 4.4 x 0.9 mm
Enable Logic:
Active High
Family:
MIC2045
Maximum Input Voltage:
5.5 V
Current Limit:
1 to 6 A
Maximum Power Dissipation:
N/A
USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP Tube
Search Keywords:
MIC20451YTS
Different packaging options available. See Alternatives
IN STOCK:
74
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$4.544
$22.720
94
$3.485
$327.590
188
$3.307
$621.716
282
$3.274
$923.268
564
$3.242
$1,828.488
1,034
$3.209
$3,318.106
2,538
$3.177
$8,063.226
5,076
+
$3.145
$15,964.020
Product Guides