Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2075-1YMM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Input Voltage:
5.5 V
Current Limit:
0.7 A
Enable Logic:
Active High
Maximum Power Dissipation:
N/A
Family:
MIC2075
Dimension:
3 x 3 x 0.92 mm
USB Power Switch Single 5.5V 0.7A 8-Pin MSOP Tube
Search Keywords:
MIC20751YMM
Different packaging options available. See Alternatives
IN STOCK:
1,000
Ships today, if you order in
Manufacturer Stock:
8,100
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$0.5917
$59.170
300
$0.5465
$163.950
1,000
$0.5383
$538.300
2,500
$0.5081
$1,270.250
5,000
$0.5005
$2,502.500
7,500
$0.4930
$3,697.500
10,000
$0.4856
$4,856.000
15,000
+
$0.4783
$7,174.500
Product Guides