Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2075-2YMM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Enable Logic:
Active Low
Family:
MIC2075
Maximum Power Dissipation:
N/A
Dimension:
3 x 3 x 0.92 mm
Maximum Input Voltage:
5.5 V
Current Limit:
0.7 A
USB Power SW USB Power Switch Single 5.5V 0.7A 8-Pin MSOP Tube
Search Keywords:
MIC20752YMM
Different packaging options available. See Alternatives
IN STOCK:
1,600
Ships today, if you order in
Manufacturer Stock:
600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
100
$1.187
$118.700
300
$0.975
$292.500
1,000
$0.869
$869.000
2,500
$0.839
$2,097.500
5,000
$0.828
$4,140.000
7,500
$0.820
$6,150.000
10,000
$0.812
$8,120.000
15,000
+
$0.804
$12,060.000
Product Guides