Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2075-2YM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Input Voltage:
5.5 V
Family:
MIC2075
Maximum Power Dissipation:
N/A
Current Limit:
0.7 A
Enable Logic:
Active Low
Dimension:
4.93 x 3.94 x 1.48 mm
USB Power SW USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N T/R
Search Keywords:
MIC20752YMTR
Different packaging options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
60,000
can ship
12/6/24
Minimum Order:
625
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
625
$0.99
$618.750
1,250
$0.95
$1,187.500
1,875
$0.87
$1,631.250
2,500
$0.67
$1,675.000
5,000
+
$0.63
$3,150.000
Product Guides