Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2076-2YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Input Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Current Limit:
1 A
Enable Logic:
Active Low
Dimension:
4.93 x 3.94 x 1.48 mm
Family:
MIC2076
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube
Search Keywords:
MIC20762YM
Different packaging options available. See Alternatives
IN STOCK:
760
Can Ship immediately
Manufacturer Stock:
4,465
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
95
$1.061
$100.795
285
$1.020
$290.700
570
$1.005
$572.850
1,045
$0.995
$1,039.775
2,565
$0.985
$2,526.525
5,035
$0.975
$4,909.125
7,505
$0.965
$7,242.325
10,070
+
$0.956
$9,626.920
Product Guides
Product Changes