Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2076A-2YM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Current Limit:
1 A
Enable Logic:
Active Low
Family:
MIC2076A
Maximum Power Dissipation:
N/A
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Input Voltage:
5.5 V
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube
Search Keywords:
MIC2076A2YM
IN STOCK:
0
Manufacturer Stock:
6,840
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
95
$0.771
$73.245
285
$0.740
$210.900
570
$0.729
$415.530
1,045
$0.701
$732.545
2,565
$0.667
$1,710.855
5,035
+
$0.657
$3,307.995
Product Guides