MIC2077-1YM
Microchip TechnologyUSB Power SW USB Power Switch Quad 5.5V 0.9A 16-Pin SOIC N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2077-1YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
TUBE
Current Limit:
0.9 A
Maximum Input Voltage:
5.5 V
Dimension:
9.93 x 3.94 x 1.48 mm
Family:
MIC2077
Maximum Power Dissipation:
N/A
Enable Logic:
Active High
The MIC2077-1YM by Microchip Technology is a USB Power Switch designed for use in a variety of applications. This quad 5.5V switch is capable of handling a current of up to 0.9A. It is housed in a 16-pin SOIC package and is supplied in a tube for convenient storage and handling. Ideal for USB power management, this device ensures efficient and reliable operation.
Search Keywords:
MIC20771YM
Different packaging options available. See Alternatives
IN STOCK:
480
Ships today, if you order in
Manufacturer Stock:
1,728
can ship
12/6/24
Minimum Order:
48
Multiple:
48
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
48
$1.75
$84.000
144
$1.71
$246.240
288
$1.64
$472.320
528
$1.62
$855.360
1,008
$1.55
$1,562.400
2,544
$1.53
$3,892.320
5,040
+
$1.50
$7,560.000
Product Guides