Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2077-2YM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
TUBE
Maximum Input Voltage:
5.5 V
Enable Logic:
Active Low15301
Dimension:
9.93 x 3.94 x 1.4815300mmmm
Maximum Power Dissipation:
N/A
Family:
MIC2077
Current Limit:
1 A
USB Power Switch Quad 5.5V 1A 16-Pin SOIC N Tube
Search Keywords:
MIC20772YM
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,680
can ship
12/6/24
Minimum Order:
48
Multiple:
48
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
48
$1.80
$86.400
144
$1.75
$252.000
288
$1.68
$483.840
528
$1.66
$876.480
1,008
$1.58
$1,592.640
2,544
$1.56
$3,968.640
5,040
+
$1.53
$7,711.200
Product Guides