MIC2091-1YM5-TR
Microchip TechnologyDIST Single 5.5V 0.175A 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2091-1YM5-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
2.9 x 1.6 x 1.1 mm
Family:
MIC2091
Current Limit:
0.175 A
Maximum Power Dissipation:
N/A
Enable Logic:
Active High
Maximum Input Voltage:
5.5 V
The MIC2091-1YM5-TR from Microchip Tech. is a single-channel distribution switch with a compact 5-pin SOT-23 package. It is designed to operate at a voltage of 5.5V and can handle a current of up to 0.175A. This distribution switch is supplied in tape and reel packaging for ease of handling and can be used in a wide range of applications.
Search Keywords:
MIC20911YM5TR
IN STOCK:
60,000
Can Ship immediately
Manufacturer Stock:
432,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
3,000
$0.2049
$614.700
6,000
$0.2018
$1,210.800
9,000
$0.1988
$1,789.200
12,000
$0.1958
$2,349.600
27,000
$0.1929
$5,208.300
51,000
+
$0.1900
$9,690.000
Product Guides