Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2097-1YMT-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Dimension:
1.6 x 1.6 x 0.5515300mm(Max)mm
Family:
MIC2097
Maximum Input Voltage:
5.5 V
Current Limit:
0.1 to 1.1 A
Enable Logic:
Active High15301
Maximum Power Dissipation:
N/A
Hi Side Single 5.5V 0.1A to 1.1A 6-Pin TDFN EP T/R
Search Keywords:
MIC20971YMTTR
IN STOCK:
0
Minimum Order:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.589
$294.500
1,000
$0.580
$580.000
2,500
$0.544
$1,360.000
5,000
$0.536
$2,680.000
10,000
$0.528
$5,280.000
15,000
$0.520
$7,800.000
25,000
+
$0.512
$12,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides